Part Details for L212172MV02G2 by C&K
Overview of L212172MV02G2 by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L212172MV02G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M0531
|
Newark | Slide Switches Slide |C&k Components L212172MV02G2 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$14.3200 / $15.5000 | Buy Now |
DISTI #
CKN11878-ND
|
DigiKey | SWITCH SLIDE DPDT 4A 125V Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2960 | Buy Now |
DISTI #
611-L212172MV02G2
|
Mouser Electronics | Slide Switches Slide RoHS: Compliant | 0 |
|
$9.1400 / $13.0300 | Order Now |
DISTI #
V99:2348_14446181
|
Arrow Electronics | Switch Slide ON Mom DPDT Plunger 4A 250VAC 125VDC 0.4VA PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1834 | Americas - 50 |
|
$0.3294 / $1.3024 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$14.4200 | Buy Now |
DISTI #
29718174
|
Verical | Switch Slide ON Mom DPDT Plunger 4A 250VAC 125VDC 0.4VA PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1834 | Americas - 50 |
|
$1.3024 | Buy Now |
DISTI #
70317219
|
Verical | Switch Slide ON Mom DPDT Plunger 4A 250VAC 125VDC 0.4VA PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1818 | Americas - 10 |
|
$21.4820 | Buy Now |
DISTI #
66353302
|
Verical | Switch Slide ON Mom DPDT Plunger 4A 250VAC 125VDC 0.4VA PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$13.5100 | Buy Now |
DISTI #
000000000000594234
|
Sager | Slide Switches Slide Min Qty: 50 | 0 |
|
$7.6400 / $8.4200 | Buy Now |
Part Details for L212172MV02G2
L212172MV02G2 CAD Models
L212172MV02G2 Part Data Attributes
|
L212172MV02G2
C&K
Buy Now
Datasheet
|
Compare Parts:
L212172MV02G2
C&K
SLIDE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Color | BLACK | |
Center Contact Material | COPPER | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.166 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |