L21D1DH01-A7Z00-000
Carling Technologies
Description: Rocker Switch,

Overview of L21D1DH01-A7Z00-000 by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for L21D1DH01-A7Z00-000 by Carling Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 432-L21D1DH01-A7Z00-000-ND
DigiKey SWITCH ROCKER DPST 20A 12V Min Qty: 10 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $21.5160
$21.5160 Buy Now
DISTI # 691-RCL-00018222
Mouser Electronics Rocker Switches L21D1DH01-A7Z00-000 0
  • 1 $23.6900
  • 10 $21.5100
  • 50 $21.3800
  • 100 $20.7100
  • 200 $20.6100
$20.6100 / $23.6900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $18.4100
  • 30 $17.8600
  • 50 $17.3500
  • 100 $12.2300
  • 250 $9.4800
  • 500 $9.2200
  • 1,000 $9.0800
$9.0800 / $18.4100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 10 $18.4100
  • 30 $17.8600
  • 50 $17.3500
  • 100 $12.2300
  • 250 $9.4800
  • 500 $9.2200
  • 1,000 $9.0800
$9.0800 / $18.4100 Buy Now

CAD Models for L21D1DH01-A7Z00-000 by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L21D1DH01-A7Z00-000 by Carling Technologies

L21D1DH01-A7Z00-000
Carling Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Factory Lead Time
12 Weeks
Actuator Angle
26 deg
Actuator Color
BLACK
Actuator Length
0.4 inch
Actuator Material
POLYCARBONATE/POLYETHYLENE
Actuator Type
ROCKER
Body Breadth
25.91 mm
Body Height
36.83 mm
Body Length or Diameter
50.04 mm
Center Contact Material
SILVER ALLOY
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
20A@12VAC
Contact Current(AC)-Max
20 A
Contact Current(DC)-Max
20 A
Contact (DC) Max Rating R Load
20A@12VDC
Contact Function
ON-OFF
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
12 V
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
1250VAC V
Electrical Life
100000 Cycle(s)
End Contact Material
SILVER ALLOY
End Contact Plating
GOLD
Illumination
GREEN LED
Insulation Resistance
50000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE66
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Sealing
CORROSION PROOF; DUST PROOF; IP67; MOISTURE PROOF
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPST
Switch Type
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Terminal Length
0.25 inch
Terminal Material
BRASS/COPPER ALLOY
Termination Type
QUICK CONNECT
Want to compare parts?
  1. L21D1DH01-A7Z00-000
    Carling Technologies
    Rocker Switch,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L21D1DH01-A7Z00-000 by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L21D1DH01-A7Z00-000 by Carling Technologies

Select Manufacturer
Which Manufacturer of L21D1DH01-A7Z00-000 would you like to use for your alert(s)?
  • Please alert me when L21D1DH01-A7Z00-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L21D1DH01-A7Z00-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L21D1DH01-A7Z00-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L21D1DH01-A7Z00-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L21D1DH01-A7Z00-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L21D1DH01-A7Z00-000 by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: