Part Details for L227871 by Mersen Electrical Power
Overview of L227871 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L227871
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71881239
|
RS | Fuse-Link, NH System, Ceramic, Double Indicator, Size 0 aM, 80kA, 690VAC, 10A | Mersen L227871 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$83.9400 / $104.9200 | RFQ |