There are no models available for this part yet.
Overview of L22DC01-3E10 by BACO Controls Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
YSTBS3A3E10 | Renesas Electronics Corporation | TB-S3A3 Target Board Kit | |
YSTBS5D3E10 | Renesas Electronics Corporation | TB-S5D3 Target Board Kit | |
F3001B7H111033E100 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 33 position, With MYLAR |
Price & Stock for L22DC01-3E10 by BACO Controls Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.1400 / $31.0800 | Buy Now |