There are no models available for this part yet.
Overview of L22DD01-3E02 by BACO Controls Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5000AC-GE-33E0-24.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SiT5000AI-2E-33E0-25.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SiT5000AIC3E-33E0-25.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO |
Price & Stock for L22DD01-3E02 by BACO Controls Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$27.4700 / $38.5600 | Buy Now | ||
DISTI #
53463372
|
Verical | L22DD01-3E02 Min Qty: 2 Package Multiple: 1 Date Code: 1943 | Americas - 3 |
|
$38.0900 / $50.1280 | Buy Now | |
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$27.4700 / $38.5600 | Buy Now |