Part Details for L22G224KJ132095120065EOY by Songtian Electronics (STE)
Overview of L22G224KJ132095120065EOY by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L22G224KJ132095120065EOY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10% 400V 220nF -40+125 Metallized Polyester PluginP7.5mm Film Capacitors ROHS | 900 |
|
$0.0299 / $0.0604 | Buy Now |