Part Details for L24D1S001-AZZ00-000 by Carling Technologies
Overview of L24D1S001-AZZ00-000 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L24D1S001-AZZ00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K2135
|
Newark | Switch, Rocker, Dpst, 20A, Black, Switch Operation:On-None-On, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:L Series, Contact Current Ac Max:- Rohs Compliant: Yes |Carling Technologies L24D1S001-AZZ00-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4000 / $17.8600 | Buy Now |
DISTI #
432-1276-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Min Qty: 1 Lead time: 10 Weeks Container: Box |
13 In Stock |
|
$12.7009 / $18.6800 | Buy Now |
DISTI #
691-L24D1S001AZZ0000
|
Mouser Electronics | Rocker Switches 2, ON - None - ON, 20A 12VDC not HP rated, Non-Illuminated Rocker RoHS: Compliant | 0 |
|
$11.5800 / $18.6600 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk RoHS: Compliant |
50 On Order |
|
$13.1600 / $19.2700 | Buy Now |
|
Master Electronics | Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk RoHS: Compliant |
50 On Order |
|
$13.1600 / $19.2700 | Buy Now |
Part Details for L24D1S001-AZZ00-000
L24D1S001-AZZ00-000 CAD Models
L24D1S001-AZZ00-000 Part Data Attributes:
|
L24D1S001-AZZ00-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
L24D1S001-AZZ00-000
Carling Technologies
SWITCH ROCKER DPDT 20A 12V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
JESD-609 Code | e4 | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) |