Part Details for L24N-1S by Metro
Overview of L24N-1S by Metro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3999ITL-2.4/NOPB | Texas Instruments | Low Noise 150mA Voltage Regulator for RF/Analog Applications. 5-DSBGA -40 to 125 |
Price & Stock for L24N-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
474IE094
|
Techni-Tool, Inc. | Metro L24N-1S Ledge for Wire Shelving, Super Erecta, Stainless Steel, Silver, 1in High, 24in | 0 |
|
$29.9000 | Buy Now |