Part Details for L26B1JPP1-A77VZ-1TL by Carling Technologies
Overview of L26B1JPP1-A77VZ-1TL by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L26B1JPP1-A77VZ-1TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-L26B1JPP1-A77VZ-1TL-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 24V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.2510 | Buy Now |
DISTI #
691-RCL-00113698
|
Mouser Electronics | Rocker Switches L26B1JPP1-A77VZ-1TL | 0 |
|
$26.4800 / $36.5300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$14.7100 / $33.6900 | Buy Now | |
|
Master Electronics | 0 |
|
$14.7100 / $33.6900 | Buy Now |