Part Details for L26D1JHH1-A7748-14N by Carling Technologies
Overview of L26D1JHH1-A7748-14N by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L26D1JHH1-A7748-14N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-L26D1JHH1-A7748-14N-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.2510 | Buy Now |
DISTI #
691-RCL-00002722
|
Mouser Electronics | Rocker Switches L26D1JHH1-A7748-14N | 0 |
|
$26.4800 / $36.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5300 / $33.0000 | Buy Now |
DISTI #
000000000006258265
|
Sager | Littelfuse L26D1JHH1A774814N Min Qty: 1 | 0 |
|
$17.4700 / $36.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.5300 / $33.0000 | Buy Now |