-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low drop dual power operational amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L2720W13TR by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7232
|
Newark | Op-Amp, Dual, 1.2Mhz, 2V/Us, Wsoic-16, No. Of Channels:2Channels, Gain Bandwidth Product:1.2Mhz, Supply Voltage Range:4V To 28V, ± 2V To ± 14V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Amplifier Type:General Purpose, Msl:- Rohs Compliant: Yes |Stmicroelectronics L2720W13TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1919 |
|
$1.6900 / $2.1400 | Buy Now |
DISTI #
96AC0548
|
Newark | Power Operational Amplifiers Rohs Compliant: Yes |Stmicroelectronics L2720W13TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
L2720W13TR
|
Avnet Americas | OP Amp Dual GP ?14V/28V 16-Pin SO W T/R - Tape and Reel (Alt: L2720W13TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.9656 / $1.1047 | Buy Now |
|
STMicroelectronics | Low drop dual power operational amplifiers COO: Malaysia RoHS: Compliant Min Qty: 1 | 23567 |
|
$1.1300 / $1.5200 | Buy Now |
DISTI #
L2720W13TR
|
TME | IC: operational amplifier, 1.2MHz, 4÷28V, Ch: 2, SO16-W, reel,tape Min Qty: 1 | 944 |
|
$1.5400 / $2.6200 | Buy Now |
DISTI #
L2720W13TR
|
Avnet Silica | OP Amp Dual GP 14V28V 16Pin SO W TR (Alt: L2720W13TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L2720W13TR
|
EBV Elektronik | OP Amp Dual GP 14V28V 16Pin SO W TR (Alt: L2720W13TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Amplifiers | 3956 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 1.2MHZ 16SO | 26500 |
|
$1.0891 / $1.4066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L2720W13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L2720W13TR
STMicroelectronics
Low drop dual power operational amplifiers
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 1 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 28 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 3100 | |
Wideband | NO | |
Width | 7.5 mm |
STMicroelectronics recommends a 2-layer PCB with a thermal pad connected to a large copper area on the bottom layer to dissipate heat efficiently.
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's power dissipation according to the ambient temperature.
The SOA is typically defined by the device's voltage and current ratings. For the L2720W13TR, the SOA is limited by the maximum voltage rating (40V) and the maximum current rating (2A). Operating within these limits ensures safe and reliable operation.
Use a voltage regulator or a voltage limiter to prevent overvoltage. For overcurrent protection, consider using a current sense resistor and a comparator to detect excessive current. You can also use a dedicated overcurrent protection IC.
STMicroelectronics recommends using a TVS (transient voltage suppressor) diode or a dedicated ESD protection IC to protect the device from electrostatic discharge.