Part Details for L27D1DC01-ANZ00-000 by Carling Technologies
Overview of L27D1DC01-ANZ00-000 by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L27D1DC01-ANZ00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6600 / $22.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.6600 / $22.8600 | Buy Now |
Part Details for L27D1DC01-ANZ00-000
L27D1DC01-ANZ00-000 CAD Models
L27D1DC01-ANZ00-000 Part Data Attributes
|
L27D1DC01-ANZ00-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
L27D1DC01-ANZ00-000
Carling Technologies
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 26 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.4 inch | |
Actuator Material | POLYCARBONATE/POLYETHYLENE | |
Actuator Type | ROCKER | |
Body Breadth | 25.91 mm | |
Body Height | 36.83 mm | |
Body Length or Diameter | 50.04 mm | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 20A@12VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@12VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | GOLD | |
Illumination | RED LED | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | CORROSION PROOF; DUST PROOF; IP67; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.25 inch | |
Terminal Material | BRASS/COPPER ALLOY | |
Termination Type | QUICK CONNECT |