Part Details for L28D1S001-AZZ00-000 by Carling Technologies
Overview of L28D1S001-AZZ00-000 by Carling Technologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L28D1S001-AZZ00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K1043
|
Newark | Switch, Rocker, Dpst, 20A, Black, Switch Operation:(On)-Off-(On), Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:L Series, Contact Current Ac Max:- Rohs Compliant: Yes |Carling Technologies L28D1S001-AZZ00-000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9800 / $24.2400 | Buy Now |
DISTI #
432-L28D1S001-AZZ00-000-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5370 | Buy Now |
DISTI #
691-L28D1S001AZZ0000
|
Mouser Electronics | Rocker Switches 2, (ON) - OFF - (ON), 20A 12VDC not HP rated, Non-Illuminated Rocker RoHS: Compliant | 322 |
|
$12.1600 / $15.0200 | Buy Now |
|
Onlinecomponents.com | Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk RoHS: Compliant |
349 In Stock |
|
$7.3600 / $10.4300 | Buy Now |
DISTI #
70370972
|
Verical | Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk Min Qty: 10 Package Multiple: 10 Date Code: 2334 | Americas - 340 |
|
$10.6794 / $13.4407 | Buy Now |
DISTI #
L28D1S001-AZZ00-000
|
TTI | Rocker Switches 2, (ON) - OFF - (ON), 20A 12VDC not HP rated, Non-Illuminated Rocker RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 156 In Stock |
|
$7.5400 / $12.2200 | Buy Now |
DISTI #
000000000000810119
|
Sager | Rocker Switches 2, (ON) - OFF - (ON), 20A 12VDC not HP rated, Non-Illuminated Rocker Min Qty: 1 | 0 |
|
$8.0100 / $20.9000 | Buy Now |
DISTI #
1164398
|
element14 Asia-Pacific | SWITCH, ROCKER, DPST, 20A, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.4235 | Buy Now |
DISTI #
1164398
|
Farnell | SWITCH, ROCKER, DPST, 20A, BLACK RoHS: Compliant Min Qty: 5 Lead time: 29 Weeks, 2 Days Container: Each | 0 |
|
$16.7384 / $25.3450 | Buy Now |
|
Master Electronics | Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk RoHS: Compliant |
349 In Stock |
|
$7.3600 / $10.4300 | Buy Now |
Part Details for L28D1S001-AZZ00-000
L28D1S001-AZZ00-000 CAD Models
L28D1S001-AZZ00-000 Part Data Attributes:
|
L28D1S001-AZZ00-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
L28D1S001-AZZ00-000
Carling Technologies
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Length | 0.4 inch | |
Actuator Type | ROCKER | |
Body Breadth | 25.91 mm | |
Body Height | 36.83 mm | |
Body Length or Diameter | 50.04 mm | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@12VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1250VAC V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 50000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Termination Type | QUICK CONNECT |