Part Details for L293D(XBLW) by XBLW
Overview of L293D(XBLW) by XBLW
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L293D(XBLW)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4.5V~36V DIP-16 Motor Driver ICs ROHS | 485 |
|
$0.2136 / $0.3960 | Buy Now |
|
LCSC | 0.6A Step Motor Drive 4.5V36V DIP-16 Motor Driver ICs ROHS | 485 |
|
$0.1962 / $0.3637 | Buy Now |