-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-Pull Four Channel Drivers with Diodes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8249
|
Newark | Industrial & Power Conversion |Stmicroelectronics L293D RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
L293D
|
Avnet Americas | 4-Channel Motor Driver 24V 16-Pin Power DIP Tube - Rail/Tube (Alt: L293D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$3.7748 / $4.1306 | Buy Now |
|
STMicroelectronics | Push-Pull Four Channel Drivers with Diodes RoHS: Compliant Min Qty: 1 | 1759 |
|
$4.7200 / $7.6300 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
L293D
|
TME | IC: driver, push-pull, motor controller, DIP16, 1.2A, Ch: 4, 4.5÷36V Min Qty: 1 | 670 |
|
$4.1800 / $8.3600 | Buy Now |
|
Ameya Holding Limited | L293D Series Push - Pull Quad Channel Driver with Diodes - POWERDIP-16 | 1800 |
|
RFQ | |
|
ComSIT USA | Motion Control Electronic, BIPolar, PDIP16 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2451 |
|
RFQ | |
DISTI #
L293D
|
Avnet Silica | 4-Channel Motor Driver 24V 16-Pin Power DIP Tube (Alt: L293D) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks, 0 Days | Silica - 1750 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC MTRDRV BIPLR 4.5-36V 16PWRDIP | 128 |
|
$2.8947 / $4.2799 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L293D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L293D
STMicroelectronics
Push-Pull Four Channel Drivers with Diodes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | POWER, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; THERMAL | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Output Characteristics | 3-STATE | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 1.2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 36 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 24 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for L293D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L293D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L293DDWPTR | IC 1.2 A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO28, PLASTIC, SOIC-28, Peripheral Driver | Texas Instruments | L293D vs L293DDWPTR |
L293DWP | Quadruple Half-H Drivers 28-SOIC 0 to 70 | Texas Instruments | L293D vs L293DWP |
L293DWPG4 | Quadruple Half-H Drivers 28-SOIC 0 to 70 | Texas Instruments | L293D vs L293DWPG4 |
L293NE-10 | 2A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDIP16 | Texas Instruments | L293D vs L293NE-10 |
L293C | 1.2A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDIP20, POWER, PLASTIC, DIP-20 | STMicroelectronics | L293D vs L293C |
LM18293N | 2A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDIP16, POWER, PLASTIC, DIP-16 | Texas Instruments | L293D vs LM18293N |
L293DDWP | 1.2A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO28, PLASTIC, SOIC-28 | Texas Instruments | L293D vs L293DDWP |
E-L293DD013TR | Push-Pull Four Channel Drivers with Diodes | STMicroelectronics | L293D vs E-L293DD013TR |
L293NG4 | Quadruple Half-H Drivers 16-PDIP 0 to 70 | Texas Instruments | L293D vs L293NG4 |
L293E | Push-Pull Four Channel Drivers | STMicroelectronics | L293D vs L293E |