Part Details for L298N(MS) by MSKSEMI
Overview of L298N(MS) by MSKSEMI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L298N(MS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4.5V~45V ZIP-15 Motor Driver ICs ROHS | 338 |
|
$0.7542 / $1.2574 | Buy Now |
|
LCSC | 4.5V45V ZIP-15 Motor Driver ICs ROHS | 338 |
|
$0.6773 / $1.1292 | Buy Now |