-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Full Bridge Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7425
|
Newark | Motor Driver, -40 To 150Deg C, Motor Type:Stepper And Dc Brush, No. Of Outputs:4Outputs, Output Current:4A, Output Voltage:-, Ic Case/Package:Powerso, No. Of Pins:20Pins, Supply Voltage Min:4.8V, Supply Voltage Max:46V Rohs Compliant: Yes |Stmicroelectronics L298P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$6.4500 / $13.1100 | Buy Now |
DISTI #
497-1396-5-ND
|
DigiKey | IC HALF BRIDGE DRIVER POWERSO-20 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
450 In Stock |
|
$7.6919 / $12.1500 | Buy Now |
DISTI #
L298P
|
Avnet Americas | Dual Full Bridge Motor Driver 20-Pin PowerSO Tube - Rail/Tube (Alt: L298P) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$6.8499 / $7.7948 | Buy Now |
DISTI #
18AC7425
|
Avnet Americas | Dual Full Bridge Motor Driver 20-Pin PowerSO Tube - Bulk (Alt: 18AC7425) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4700 / $13.2200 | Buy Now |
DISTI #
511-L298P
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Dual Full Bridge RoHS: Compliant | 3009 |
|
$8.1800 / $12.1500 | Buy Now |
|
STMicroelectronics | Dual Full Bridge Driver RoHS: Compliant Min Qty: 1 | 3009 |
|
$8.0200 / $11.9100 | Buy Now |
|
Future Electronics | L298 Series 46 V 4 A Surface Mount Dual Full Bridge Driver - PowerSO-20 RoHS: Compliant pbFree: Yes Min Qty: 620 Package Multiple: 31 Container: Tube | 0Tube |
|
$8.0300 / $8.4400 | Buy Now |
|
Future Electronics | L298 Series 46 V 4 A Surface Mount Dual Full Bridge Driver - PowerSO-20 RoHS: Compliant pbFree: Yes Min Qty: 620 Package Multiple: 31 Container: Tube | 0Tube |
|
$8.0300 / $8.2100 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Motor Controller Circuit, 20 Pin, SOP | 13 |
|
$11.5378 / $12.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L298P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L298P
STMicroelectronics
Dual Full Bridge Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | POWER, MO-166, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | OVER CURRENT; THERMAL | |
Input Characteristics | STANDARD | |
Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Output Characteristics | TOTEM-POLE | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 46 V | |
Supply Voltage1-Min | 4.8 V | |
Supply Voltage1-Nom | 42 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |