Part Details for L29S-3D3430 by SICK AG
Overview of L29S-3D3430 by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L29S-3D3430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM2450
|
Newark | Safety Single-Beam Sensors L29 Rohs Compliant: Yes |Sick L29S-3D3430 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.4100 / $155.2400 | Buy Now |
DISTI #
1882-L29S-3D3430-ND
|
DigiKey | PHOTOELECTRIC SWITCH Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.2200 | Buy Now |
DISTI #
L29S-3D3430
|
TME | Sensor: photoelectric, Range: 6m, transmitter, Usup: 24VDC, 30mA Min Qty: 1 | 0 |
|
$87.6100 / $94.9100 | RFQ |