Part Details for L301034 (ALTERNATE: L301034) by Mersen Electrical Power
Overview of L301034 (ALTERNATE: L301034) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L301034 (ALTERNATE: L301034)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71938389
|
RS | Fuse Square Body Ultra Fast Size 71 TTI 5/16"-18 Terminal 100kA 1200VAC 55 | Mersen L301034 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$384.0400 / $426.7100 | RFQ |