Part Details for L301308-681K by ITG Electronics Inc
Overview of L301308-681K by ITG Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L301308-681K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-L301308-681K-ND
|
DigiKey | 680uH, 10%, 74.0mOhm, 9.8A. Max. Min Qty: 6 Container: Tray MARKETPLACE PRODUCT |
6 In Stock |
|
$23.0000 / $25.0000 | Buy Now |