Part Details for L301314A-201LHF by ITG Electronics Inc
Overview of L301314A-201LHF by ITG Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L301314A-201LHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-L301314A-201LHF-ND
|
DigiKey | 200uH, 75mOhm, 2.2A Max. Toroida Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$7.6000 / $9.8000 | Buy Now |
|
Onlinecomponents.com | Toroidal Inductor - 200uH - 75mOhm - 2.2A Max. RoHS: Compliant |
24 In Stock |
|
$2.5700 / $10.4300 | Buy Now |
|
Master Electronics | Toroidal Inductor - 200uH - 75mOhm - 2.2A Max. RoHS: Compliant |
24 In Stock |
|
$2.5700 / $10.4300 | Buy Now |