Part Details for L30927-6 by ITG Electronics Inc
Overview of L30927-6 by ITG Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L30927-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-L30927-6-ND
|
DigiKey | 22uH, 10%, 2.3mOhm, 16.4Amp Max. Min Qty: 30 Container: Tray MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$3.0000 / $6.6000 | Buy Now |