Part Details for L314F by Crydom Inc
Overview of L314F by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L314F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3213
|
Newark | Thyristor Module, bridge, half-Cntld, cc,480V V(Rrm),15A I(T) |Sensata/crydom L314F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.7000 / $108.5800 | Buy Now |
DISTI #
L314F-ND
|
DigiKey | MODULE SCR/DIODE 15A 480VAC PCB Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$101.7510 | Buy Now |
DISTI #
70955607
|
RS | Power Module, SCR/Diode, L Series | Sensata - Crydom L314F RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$106.8400 | RFQ |
DISTI #
CRYL314F
|
Heilind Electronics | POWER MODULE, SCRDIODE, L SERI POWER MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SCR/Diode Power Module - 15Amp - 480VAC - Circuit Type 1 - PCB Mount RoHS: Compliant | 0 |
|
$86.5800 / $112.1800 | Buy Now |
DISTI #
L314F-CRY
|
TME | Bridge rectifier: half-controlled, Urmax: 400V, If: 15A, Ifsm: 225A Min Qty: 1 | 0 |
|
$70.8500 / $102.6300 | RFQ |
DISTI #
000000000000276061
|
Sager | SCR Modules Power Module MODULE SCR/DIODE Min Qty: 10 | 0 |
|
$90.9600 / $96.1600 | Buy Now |
|
Master Electronics | SCR/Diode Power Module - 15Amp - 480VAC - Circuit Type 1 - PCB Mount RoHS: Compliant | 0 |
|
$86.5800 / $112.1800 | Buy Now |
Part Details for L314F
L314F CAD Models
L314F Part Data Attributes:
|
L314F
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
L314F
Crydom Inc
Silicon Controlled Rectifier, 15000mA I(T), 1200V V(RRM), 2 Element, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | FLANGE MOUNT, R-XUFM-X6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | 2G-2AK-CA-CK | |
Desc. of Screw Terminals | 0 | |
JESD-30 Code | R-XUFM-X6 | |
Non-Repetitive Pk On-state Cur | 225 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
On-state Current-Max | 15000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |