Part Details for L31E1A601-00000-000 by Carling Technologies
Overview of L31E1A601-00000-000 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L31E1A601-00000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-L31E1A601-00000-000-ND
|
DigiKey | SWITCH ROCKER SP3T 15A 12V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5530 | Buy Now |
DISTI #
691-RCL-00109517
|
Mouser Electronics | Rocker Switches L31E1A601-00000-000 | 0 |
|
$22.8400 / $28.3800 | Order Now |
|
Onlinecomponents.com | L Series Sealed Rocker Switches RoHS: Compliant |
7 In Stock |
|
$22.4100 / $31.2600 | Buy Now |
|
Master Electronics | L Series Sealed Rocker Switches RoHS: Compliant |
7 In Stock |
|
$22.4100 / $31.2600 | Buy Now |