Part Details for L35P by ABB Installation Products Inc
Overview of L35P by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7206L35P | Renesas Electronics Corporation | 16K x 9 AsyncFIFO, 5.0V | |
72615L35PF8 | Renesas Electronics Corporation | 512 x 18 x 2 Bi-Directional SyncFIFO, 5.0V | |
7054L35PRF | Renesas Electronics Corporation | 4K x 8 FourPort RAM |
Part Details for L35P
L35P CAD Models
L35P Part Data Attributes
|
L35P
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
L35P
ABB Installation Products Inc
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | compliant | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 8 AWG |
Alternate Parts for L35P
This table gives cross-reference parts and alternative options found for L35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L35P | Wire Terminal, | Thomas & Betts | L35P vs L35P |