Part Details for L37A34-1-0-2W by Dantona Industries Inc
Overview of L37A34-1-0-2W by Dantona Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L37A34-1-0-2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK3904
|
Newark | Rechargeable Batt, 3.4Ah, 3.7V, Lithium, Battery Voltage:3.7V, Battery Technology:Lithium Ion, Battery Capacity:3.4Ah, Battery Size Code:-, Battery Terminals:Wire Leads, External Diameter:17.78Mm, External Height:-, External Width:- Rohs Compliant: Na |Dantona Industries L37A34-1-0-2W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8900 / $16.4800 | Buy Now |
DISTI #
3145-L37A34-1-0-2W-ND
|
DigiKey | BATTERY PACK LI-ION 3.7V 18650 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
370 In Stock |
|
$13.4000 / $14.8900 | Buy Now |
DISTI #
10215612
|
TestEquity LLC | Dantona L37A34-1-0-2W Battery Pack, 3.7V, 3400 mAh Capacity, Lithium Ion | 0 |
|
$21.5800 | Buy Now |