Part Details for L3G4200DTR by STMicroelectronics
Overview of L3G4200DTR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Automotive
Robotics and Drones
Price & Stock for L3G4200DTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R8988
|
Newark | Consumer Mems |Stmicroelectronics L3G4200DTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PBGA16 | 33 |
|
$4.2000 / $6.3000 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PBGA16 (Also Known As: L3G4200DTR-MN) | 33 |
|
$4.2000 / $6.3000 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PBGA16 (Also Known As: L3G4200DTR-MN) | 4 |
|
$43.0540 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PBGA16 | 4 |
|
$43.0540 | Buy Now |
Part Details for L3G4200DTR
L3G4200DTR CAD Models
L3G4200DTR Part Data Attributes
|
L3G4200DTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L3G4200DTR
STMicroelectronics
MEMS motion sensor: three-axis digital output gyroscope
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LGA | |
Package Description | LGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFLGA | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for L3G4200DTR
This table gives cross-reference parts and alternative options found for L3G4200DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L3G4200DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L3G4200D | MEMS motion sensor: three-axis digital output gyroscope | STMicroelectronics | L3G4200DTR vs L3G4200D |