Part Details for L413F by Crydom Inc
Overview of L413F by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L413F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC2743-ND
|
DigiKey | MODULE BRIDGE RECT SLG PHASE 12A Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
9 In Stock |
|
$88.4600 / $100.2500 | Buy Now |
DISTI #
70955610
|
RS | Power Module SCR/Diode L Series | Sensata - Crydom L413F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 20 |
|
$105.2700 | Buy Now |
DISTI #
CRYL413F
|
Heilind Electronics | POWER MODULE, SCR/DIODE, L SER IES | Americas - 0 in Stock |
|
$87.4524 / $104.9428 | Buy Now |
|
Onlinecomponents.com | SCR/Diode Power Module - 20Amp - 280VAC - Circuit Type 1 - PCB Mount RoHS: Compliant |
10 In Stock |
|
$82.6400 / $94.2800 | Buy Now |
DISTI #
000000000000276081
|
Sager | SCR Modules Power Module Min Qty: 1 | 20 |
|
$85.3500 / $92.8800 | Buy Now |
|
Master Electronics | SCR/Diode Power Module - 20Amp - 280VAC - Circuit Type 1 - PCB Mount RoHS: Compliant |
10 In Stock |
|
$82.6400 / $94.2800 | Buy Now |
|
Neutron USA | SCR Modules Power Module | 30 |
|
$226.1600 | Buy Now |
Part Details for L413F
L413F CAD Models
L413F Part Data Attributes
|
L413F
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
L413F
Crydom Inc
Silicon Controlled Rectifier, 22000mA I(T), 280V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, HALF-CONTROLLED, COMMON CATHODE | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | 2G-2AK-CA-CK | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 250 A | |
On-State Voltage-Max | 2.2 V | |
On-state Current-Max | 22000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Repetitive Peak Reverse Voltage | 280 V |