Part Details for L4941BDT by STMicroelectronics
Results Overview of L4941BDT by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L4941BDT Information
L4941BDT by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L4941BDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 73 |
|
RFQ | ||
DISTI #
L4941BDT
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 1A, DPAK, SMD, L4941 Min Qty: 1 | 1359 |
|
$0.7500 / $1.3100 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Win Source Electronics | VERY LOW DROP 1A REGULATOR | IC REG LINEAR 5V 1A DPAK | 38000 |
|
$0.6370 / $0.9555 | Buy Now |
Part Details for L4941BDT
L4941BDT CAD Models
L4941BDT Part Data Attributes
|
L4941BDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4941BDT
STMicroelectronics
Very low drop 1A regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.25 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 6.1 mm |
Alternate Parts for L4941BDT
This table gives cross-reference parts and alternative options found for L4941BDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4941BDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L4941BDT-TR | STMicroelectronics | $1.0496 | Very low drop 1A regulator | L4941BDT vs L4941BDT-TR |
REG104FA-5/KTTT | Texas Instruments | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5, Fixed Positive Single Output LDO Regulator | L4941BDT vs REG104FA-5/KTTT |
REG104FA-5/500G3 | Texas Instruments | Check for Price | 1-A, 15-V, low-dropout voltage regulator with enable 5-DDPAK/TO-263 | L4941BDT vs REG104FA-5/500G3 |
REG104FA-5KTTTG3 | Texas Instruments | Check for Price | 1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 | L4941BDT vs REG104FA-5KTTTG3 |
REG104FA-5 | Texas Instruments | Check for Price | 1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 | L4941BDT vs REG104FA-5 |