-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 A Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L4960 by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M6673
|
Newark | Dc/Dc Conv, Buck, 115Khz, 150Deg C, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:9V, Input Voltage Max:46V, Max Output Current:2.5A, Ic Case/Package:Heptawatt, No. Of Pins:7Pins, Ic Mounting:Through Hole Rohs Compliant: Yes |Stmicroelectronics L4960 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 198 |
|
RFQ | ||
|
Bristol Electronics | 39 |
|
RFQ | ||
|
ComSIT USA | 2.5A POWER SWITCHING REGULATOR Switching Regulator, Voltage-mode, 2.5A, 150kHz Switching Freq-Max, BIPolar, PZFM7 RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 18 |
|
RFQ | ||
|
Win Source Electronics | IC REG BUCK ADJ 2.5A HEPTAWATT / Conv DC-DC 9V to 46V Step Down Single-Out 5.1V to 40V 2.5A 7-Pin(7+Tab) HEPTAWATT V Tube | 4950 |
|
$9.2958 / $12.0070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L4960
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4960
STMicroelectronics
2.5 A Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | HEPTAWATT-7 | |
Pin Count | 7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 46 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 35 V | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7,.2,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 40 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 150 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |