Part Details for L4X8E5 by Littelfuse Inc
Overview of L4X8E5 by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L4X8E5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9195
|
Newark | Triac, Sens Gate, 400V, 800Ma To-92, Peak Repetitive Off State Voltage:400V, On State Rms Current:800Ma, Triac Case Style:To-92, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:8.3A, Holding Current Max:10Ma Rohs Compliant: Yes |Littelfuse L4X8E5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5720 / $0.6210 | Buy Now |
DISTI #
L4X8E5-ND
|
DigiKey | TRIAC SENS GATE 400V 0.8A TO92 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
898 In Stock |
|
$0.5130 / $1.3700 | Buy Now |
DISTI #
576-L4X8E5
|
Mouser Electronics | Triacs 400V .8A Sensing 5-5-5-5mA RoHS: Compliant | 0 |
|
$0.5800 / $1.3100 | Order Now |
|
Future Electronics | L4X8E5 Series 400 V 800 mA Bi-Directional Sensitive Gate TRIAC - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 4232Bulk |
|
$0.5050 / $0.6200 | Buy Now |
|
Future Electronics | L4X8E5 Series 400 V 800 mA Bi-Directional Sensitive Gate TRIAC - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 21Bulk |
|
$0.5050 / $0.6200 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 1800 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | Triac, 400v V(drm), 800ma I(t)rms, To-92 | 1440 |
|
$0.3900 / $1.5000 | Buy Now |
DISTI #
L4X8E5
|
TTI | Triacs 400V .8A Sensing 5-5-5-5mA RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.5130 / $0.5500 | Buy Now |
DISTI #
L4X8E5-LF
|
TME | Triac, 400V, 800mA, TO92, Igt: 5mA, Ifsm: 8.3A, sensitive gate Min Qty: 1 | 0 |
|
$0.5210 / $0.7810 | RFQ |
|
New Advantage Corporation | L4X8E5 Series 400 V 800 mA Bi-Directional Sensitive Gate TRIAC - TO-92 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.6200 / $0.6643 | Buy Now |
Part Details for L4X8E5
L4X8E5 CAD Models
L4X8E5 Part Data Attributes:
|
L4X8E5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L4X8E5
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 1 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 15 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 800 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 800 A | |
Repetitive Peak Off-state Leakage Current-Max | 0.1 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for L4X8E5
This table gives cross-reference parts and alternative options found for L4X8E5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4X8E5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L401E6 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | L4X8E5 vs L401E6 |
L6X8E5RP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | L4X8E5 vs L6X8E5RP |
L401E5RP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92 | Teccor | L4X8E5 vs L401E5RP |
L4X8E6RP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | L4X8E5 vs L4X8E6RP |
Z0107MA,412 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | L4X8E5 vs Z0107MA,412 |
L4X8E5AP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, TO-92 | Teccor | L4X8E5 vs L4X8E5AP |
L2X8E6 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.8A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | Littelfuse Inc | L4X8E5 vs L2X8E6 |
Q401E3RP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | L4X8E5 vs Q401E3RP |
Z0107MA | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43A, 3 PIN | NXP Semiconductors | L4X8E5 vs Z0107MA |
L401E5 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92 | Loras Industries Inc | L4X8E5 vs L401E5 |