There are no models available for this part yet.
Overview of L5.5-5 by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L5.5-5 by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
306-L5.5-5
|
Mouser Electronics | JST NON-INSULATED TERMINAL RoHS: Compliant | 0 |
|
$0.1040 / $0.2900 | Order Now | |
Future Electronics | NON-INSULATED TERMINAL CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bag | 500Bag |
|
$0.1080 / $0.1210 | Buy Now |
CAD Models for L5.5-5 by JST Manufacturing
Part Data Attributes for L5.5-5 by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
6.64 mm2
|
Wire Gauge
|
10 AWG
|