Part Details for L5015224DELB0XE by Cantherm
Overview of L5015224DELB0XE by Cantherm
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L5015224DELB0XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
317-1557-ND
|
DigiKey | TCO 250VAC 15A 152C (306F) CYL Min Qty: 1 Lead time: 4 Weeks Container: Bag |
51 In Stock |
|
$7.3604 / $12.8500 | Buy Now |
|
South Electronics | L5015224DELB0XE | 2 |
|
$12.8500 | RFQ |
Part Details for L5015224DELB0XE
L5015224DELB0XE CAD Models
L5015224DELB0XE Part Data Attributes
|
L5015224DELB0XE
Cantherm
Buy Now
|
Compare Parts:
L5015224DELB0XE
Cantherm
|
Samacsys Manufacturer | Cantherm |