Part Details for L501B by Staco Energy Products Co
Overview of L501B by Staco Energy Products Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L501B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B3340
|
Newark | Variable Transformer, Transformer Type:Manually Operated & Motor Driven, Construction Type:-, No. Of Phases:Single Phase, Frequency Range:50Hz/60Hz, Input Voltage:120V, Output Voltage:140V, Output Current:-, Knob Rotation:Cw Rohs Compliant: Na |Staco Energy Products L501B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$873.6000 | Buy Now |
DISTI #
452-1191-ND
|
DigiKey | VAR XFMR 140VAC 4.5A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$800.0000 | Buy Now |
DISTI #
5874-L501B
|
Mouser Electronics | Industrial Control Transformers Single, 4.5A, Plug 0-120Vin/140Vout RoHS: Compliant | 0 |
|
$780.0000 / $800.0000 | Order Now |
DISTI #
70213085
|
RS | Variable Transformer, Config , 1, 50/60Hz, Pri 120VAC, Sec 0-140VAC, L Series | Staco Energy Products Co. L501B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$751.4400 / $808.0000 | RFQ |
|
Onlinecomponents.com | Variable Transformer, Single Phase, 4.5Ao, 0-140Vo, 0.63kVA, Cased, Bench RoHS: Compliant |
1 In Stock |
|
$634.9300 / $731.1400 | Buy Now |
|
Master Electronics | Variable Transformer, Single Phase, 4.5Ao, 0-140Vo, 0.63kVA, Cased, Bench RoHS: Compliant |
1 In Stock |
|
$634.9300 / $731.1400 | Buy Now |