Part Details for L5170A by STMicroelectronics
Overview of L5170A by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for L5170A
L5170A CAD Models
L5170A Part Data Attributes
|
L5170A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5170A
STMicroelectronics
LINE DRIVER, PDIP28, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-D; V.10; V.28; EIA-423-A | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 9 V | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Voltage-Max | 11 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 900 ns | |
Width | 15.24 mm |
Alternate Parts for L5170A
This table gives cross-reference parts and alternative options found for L5170A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L5170A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM5170AN | IC LINE DRIVER, PDIP28, PLASTIC, DIP-28, Line Driver or Receiver | Analog Devices Inc | L5170A vs ADM5170AN |
ADM5170JNZ | Octal, RS-232/RS-423 Line Driver | Analog Devices Inc | L5170A vs ADM5170JNZ |
UC5170CN | LINE DRIVER, PDIP28 | Texas Instruments | L5170A vs UC5170CN |
ADM5170JN | IC LINE DRIVER, PDIP28, PLASTIC, DIP-28, Line Driver or Receiver | Analog Devices Inc | L5170A vs ADM5170JN |