Part Details for L522F by Crydom Inc
Overview of L522F by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L522F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3223
|
Newark | Thyristor Diode Module, 400V, 25A, Scr Module Type:Bridge Rectifier, Single Phase - Scr/Diode, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:60Ma, Average Forward Current:-, On State Rms Current:25A Rohs Compliant: Yes |Sensata/crydom L522F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.7800 / $147.4300 | Buy Now |
DISTI #
CC2012-ND
|
DigiKey | MODULE SCR/DIODE 25A 240VAC PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.8202 / $88.2000 | Buy Now |
DISTI #
70130632
|
RS | DIODE MODULE 25A 240VAC 300A I/P LEAKAGE | Sensata - Crydom L522F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$70.3900 / $91.4200 | Buy Now |
DISTI #
CRYL522F
|
Heilind Electronics | POWER MODULE, SCR/DIODE, L S ERIES | Americas - 0 in Stock |
|
$76.9431 / $92.3318 | Buy Now |
|
Onlinecomponents.com | SCR/Diode Power Module - 25Amp - 240VAC - Circuit Type 2 - PCB Mount RoHS: Compliant |
19 In Stock |
|
$68.3300 / $82.0200 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | 30 |
|
$94.3488 / $117.9360 | Buy Now | |
DISTI #
L522F-CRY
|
TME | Bridge rectifier: half-controlled, Urmax: 400V, If: 25A, Ifsm: 300A Min Qty: 1 | 0 |
|
$66.1600 / $96.1300 | RFQ |
DISTI #
000000000000276093
|
Sager | Discrete Semiconductor Modules DC MOTOR CONTROL Min Qty: 10 | 0 |
|
$75.0900 / $81.7200 | Buy Now |
|
Master Electronics | SCR/Diode Power Module - 25Amp - 240VAC - Circuit Type 2 - PCB Mount RoHS: Compliant |
19 In Stock |
|
$68.3300 / $82.0200 | Buy Now |
Part Details for L522F
L522F CAD Models
L522F Part Data Attributes
|
L522F
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
L522F
Crydom Inc
Silicon Controlled Rectifier, 27000mA I(T), 600V V(RRM), 2 Element, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED, COMMON ANODE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | 2G-2AK-CA-CK | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-XUFM-X6 | |
Non-Repetitive Pk On-state Cur | 300 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
On-state Current-Max | 27000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for L522F
This table gives cross-reference parts and alternative options found for L522F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L522F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L522F | Silicon Controlled Rectifier, 600V V(RRM), 2 Element, MODULE-6 | Cynergy3 Components | L522F vs L522F |