-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Up to 2 A step down switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W8511
|
Newark | Dc/Dc Conv, Buck, 275Khz, 150Deg C, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:36V, Max Output Current:2.5A, Ic Case/Package:Hsop, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics L5973D013TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 433 |
|
$1.1600 / $1.5700 | Buy Now |
DISTI #
01AM0074
|
Newark | Dc/Dc Conv, Buck, 275Khz, 150Deg C Rohs Compliant: Yes |Stmicroelectronics L5973D013TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.5500 / $1.5800 | Buy Now |
DISTI #
94W8511
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 1.235 V to 35 V, 2.5 A, 250 kHz, 8 Pins, HSOP-EP - Product that comes on tape, but is not reeled (Alt: 94W8511) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 433 Partner Stock |
|
$1.2000 / $2.5900 | Buy Now |
DISTI #
L5973D013TR
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 1.235 V to 35 V, 2.5 A, 250 kHz, 8 Pins, HSOP-EP - Tape and Reel (Alt: L5973D013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2757 / $1.3650 | Buy Now |
|
STMicroelectronics | Up to 2 A step down switching regulator RoHS: Compliant Min Qty: 1 | 2119 |
|
$1.5700 / $3.5600 | Buy Now |
DISTI #
L5973D013TR
|
TME | Driver, DC/DC converter, Uout: 1.235÷35VDC, 2.5A, SO8, SMD, 250kHz Min Qty: 1 | 1621 |
|
$1.8200 / $2.8100 | Buy Now |
DISTI #
SMC-L5973D013TR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4701 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 8017 |
|
RFQ | |
DISTI #
L5973D013TR
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 1.235 V to 35 V, 2.5 A, 250 kHz, 8 Pins, HSOP-EP (Alt: L5973D013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 132500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJ 2.5A 8HSOP | 14037 |
|
$0.5341 / $0.8183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L5973D013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5973D013TR
STMicroelectronics
Up to 2 A step down switching regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, HSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 280 kHz | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L5973D013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L5973D013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2597HVMX-ADJ/NOPB | Texas Instruments | Check for Price | SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator, with Features 8-SOIC -40 to 125 | L5973D013TR vs LM2597HVMX-ADJ/NOPB |
ADP1173AR-3.3-REEL | Analog Devices Inc | Check for Price | IC 1.5 A SWITCHING REGULATOR, 32 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8, Switching Regulator or Controller | L5973D013TR vs ADP1173AR-3.3-REEL |
ADP3000AR | Analog Devices Inc | Check for Price | IC SWITCHING REGULATOR, 400 kHz SWITCHING FREQ-MAX, PDSO8, MS-012-AA, SOIC-8, Switching Regulator or Controller | L5973D013TR vs ADP3000AR |
L6902D013TR | STMicroelectronics | $1.5578 | Up to 1 A switching regulator with adjustable current limit | L5973D013TR vs L6902D013TR |
ADP1073AR-3.3-REEL | Analog Devices Inc | Check for Price | 1.5A SWITCHING REGULATOR, 24kHz SWITCHING FREQ-MAX, PDSO8, SOP-8 | L5973D013TR vs ADP1073AR-3.3-REEL |
LM2597HVM-ADJ/NOPB | Texas Instruments | $2.7878 | SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator, with Features 8-SOIC -40 to 125 | L5973D013TR vs LM2597HVM-ADJ/NOPB |
CS51412ED8G | onsemi | Check for Price | Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with External Bias, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | L5973D013TR vs CS51412ED8G |
CS51414EDR8G | onsemi | $1.7112 | Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with External Bias, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | L5973D013TR vs CS51414EDR8G |
LT1375CS8#TRPBF | Analog Devices Inc | Check for Price | 1.5A, 500kHz Step-Down Switching Regulators | L5973D013TR vs LT1375CS8#TRPBF |
IRU3033CS | International Rectifier | Check for Price | Switching Controller, Voltage-mode, 0.05A, PDSO8, PLASTIC, SOIC-8 | L5973D013TR vs IRU3033CS |