-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Up to 0.7 A step down switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L5980-ND
|
DigiKey | IC REG BUCK ADJ 700MA 8VFQFPN Lead time: 45 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Chip1Cloud | 0.7A step-down switching regulator | 23000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L5980
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5980
STMicroelectronics
Up to 0.7 A step down switching regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | HVSON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for L5980. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L5980, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62112RSARG4 | 5-V, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 | Texas Instruments | L5980 vs TPS62112RSARG4 |
TPS62112RSAR | 5-V, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 | Texas Instruments | L5980 vs TPS62112RSAR |
TPS62111RSARG4 | 3.3-V, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 | Texas Instruments | L5980 vs TPS62111RSARG4 |
TPS62112RSAT | 5-V, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 | Texas Instruments | L5980 vs TPS62112RSAT |
TPS62111RSAT | 3.3-V, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 | Texas Instruments | L5980 vs TPS62111RSAT |