Part Details for L6004V8TP by Littelfuse Inc
Overview of L6004V8TP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L6004V8TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J0804
|
Newark | Triac, Peak Repetitive Off State Voltage:600V, On State Rms Current:4A, Triac Case Style:To-251, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:46A, Holding Current Max:20Ma, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Littelfuse L6004V8TP RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7980 / $1.0100 | Buy Now |
DISTI #
L6004V8TP-ND
|
DigiKey | TRIAC SENS GATE 600V 4A TO251 Min Qty: 750 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9524 | Buy Now |
DISTI #
576-L6004V8TP
|
Mouser Electronics | Triacs 600V 4A Sensing 10-10-10-20mA RoHS: Compliant | 0 |
|
$0.8400 / $1.7100 | Order Now |
DISTI #
L6004V8TP
|
TTI | Triacs 600V 4A Sensing 10-10-10-20mA RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Tube | Americas - 0 |
|
$0.8400 / $0.8500 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.4A 600V SENS.GATE TO251AA (I-PAK) THT | 0 |
|
$1.5387 / $1.6926 | RFQ |
Part Details for L6004V8TP
L6004V8TP CAD Models
L6004V8TP Part Data Attributes
|
L6004V8TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L6004V8TP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-251AA, ROHS COMPLIANT, PLASTIC, VPAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-251AA | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 200 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |
Alternate Parts for L6004V8TP
This table gives cross-reference parts and alternative options found for L6004V8TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6004V8TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4004V8TP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-251AA, ROHS COMPLIANT, PLASTIC, VPAK-3 | Littelfuse Inc | L6004V8TP vs L4004V8TP |
L2004V8TP | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-251AA, VPAK-3 | Littelfuse Inc | L6004V8TP vs L2004V8TP |