Part Details for L60102FR by Laurel Electronics Inc
Overview of L60102FR by Laurel Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L60102FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60W0170
|
Newark | Rate Meter, 6Digit, 0.56", 85 To 264Vac, No. Of Digits/Alpha:6, Meter Function:Frequency, Rate & Period, Meter Range:0.005Hz To 1Mhz, Digit Height:0.56", Panel Cutout Height:45Mm, Panel Cutout Width:92Mm, Supply Voltage Min:85Vac |Laurel Electronics L60102FR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$535.0000 | Buy Now |