-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DMOS Full Bridge Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0512
|
Newark | Ic, Full Bridge Driver, Soic-20, Motor Type:Full Bridge, No. Of Outputs:2Outputs, Output Current:5A, Output Voltage:60V, Driver Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:12V, Supply Voltage Max:48V, Operating Rohs Compliant: Yes |Stmicroelectronics L6201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 709 |
|
$6.2900 / $9.5900 | Buy Now |
DISTI #
29AC7742
|
Newark | Ind. & Power Conv. Rohs Compliant: Yes |Stmicroelectronics L6201 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 / $8.1300 | Buy Now |
DISTI #
497-1418-5-ND
|
DigiKey | IC HALF BRIDGE DRIVER 1A 20SO Min Qty: 1 Lead time: 25 Weeks Container: Tube |
990 In Stock |
|
$5.0722 / $8.9400 | Buy Now |
DISTI #
L6201
|
Avnet Americas | DMOS Full Bridge Motor Driver 36V 20-Pin SO Tube - Rail/Tube (Alt: L6201) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$4.8546 / $5.5242 | Buy Now |
DISTI #
511-L6201
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DMOS Full Bridge RoHS: Compliant | 244 |
|
$5.0700 / $8.7800 | Buy Now |
|
STMicroelectronics | DMOS Full Bridge Driver RoHS: Compliant Min Qty: 1 | 243 |
|
$5.6500 / $8.6000 | Buy Now |
|
Future Electronics | L6201 Series Dual Full Bridge 48 V 2 A DMOS Driver Surface Mount - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 1840Tube |
|
$5.4200 / $5.5500 | Buy Now |
|
Future Electronics | L6201 Series Dual Full Bridge 48 V 2 A DMOS Driver Surface Mount - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 639Tube |
|
$5.4200 / $5.6500 | Buy Now |
|
Future Electronics | L6201 Series Dual Full Bridge 48 V 2 A DMOS Driver Surface Mount - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Container: Tube | 0Tube |
|
$5.4200 / $5.5500 | Buy Now |
|
Future Electronics | L6201 Series Dual Full Bridge 48 V 2 A DMOS Driver Surface Mount - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$5.4200 / $5.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6201
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6201
STMicroelectronics
DMOS Full Bridge Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; THERMAL | |
Input Characteristics | STANDARD | |
Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Characteristics | TOTEM-POLE | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 48 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for L6201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6202 | DMOS Full Bridge Driver | STMicroelectronics | L6201 vs L6202 |
L6203 | DMOS Full Bridge Driver | STMicroelectronics | L6201 vs L6203 |
L6201013TR | DMOS Full Bridge Driver | STMicroelectronics | L6201 vs L6201013TR |