-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DMOS DUAL FULL BRIDGE DRIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L6205PD013TR
|
Avnet Americas | Motor Driver/Controller, DC, Stepper, 8 V to 52 V, 4 Outputs, 2.8 A, 20 Pins, PowerSO - Tape and Reel (Alt: L6205PD013TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$4.9023 / $5.2025 | Buy Now |
|
STMicroelectronics | DMOS DUAL FULL BRIDGE DRIVER RoHS: Compliant Min Qty: 1 | 681 |
|
$5.6700 / $8.9800 | Buy Now |
DISTI #
L6205PD013TR
|
TME | IC: driver, H-bridge, motor controller, PowerSO20, 2.8A, Ch: 4 Min Qty: 1 | 0 |
|
$5.4300 / $8.8600 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 600 |
|
RFQ | ||
DISTI #
L6205PD013TR
|
Avnet Silica | Motor Driver/Controller, DC, Stepper, 8 V to 52 V, 4 Outputs, 2.8 A, 20 Pins, PowerSO (Alt: L6205PD013TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Silica - 13200 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | PowerSO-20 Stepper Motor Driver ROHS | 1058 |
|
$2.9099 / $4.3228 | Buy Now |
DISTI #
L6205PD013TR
|
EBV Elektronik | Motor Driver/Controller, DC, Stepper, 8 V to 52 V, 4 Outputs, 2.8 A, 20 Pins, PowerSO (Alt: L6205PD013TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 31 Weeks, 0 Days | EBV - 600 |
|
Buy Now | |
|
LCSC | PowerSO-20 Stepper Motor Driver ROHS | 1058 |
|
$3.0311 / $4.5029 | Buy Now |
|
Win Source Electronics | IC MOTOR DRIVER PAR 20POWERSO | 13810 |
|
$2.0282 / $2.6198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6205PD013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6205PD013TR
STMicroelectronics
DMOS DUAL FULL BRIDGE DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, POWER, MO-166, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for L6205PD013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6205PD013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L6205PD | STMicroelectronics | $4.7407 | DMOS DUAL FULL BRIDGE DRIVER | L6205PD013TR vs L6205PD |
L6208PD | STMicroelectronics | $7.7879 | DMOS driver for bipolar stepper motor | L6205PD013TR vs L6208PD |
L6208D | STMicroelectronics | $4.8555 | DMOS driver for bipolar stepper motor | L6205PD013TR vs L6208D |