Part Details for L6226Q by STMicroelectronics
Overview of L6226Q by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for L6226Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8466
|
Newark | Motion Control & Automation |Stmicroelectronics L6226Q Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-14754-ND
|
DigiKey | IC MTR DRVR BIPLR 8-52V 32VFQFPN Min Qty: 1 Lead time: 30 Weeks Container: Tray |
5338 In Stock |
|
$2.2472 / $4.4800 | Buy Now |
DISTI #
L6226Q
|
Avnet Americas | Motor Driver/Controller, DC, Stepper, 8 V to 52 V, 4 Outputs, 1.4 A, 32 Pins, VFQFPN-EP - Trays (Alt: L6226Q) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$2.3337 / $2.4341 | Buy Now |
DISTI #
511-L6226Q
|
Mouser Electronics | Gate Drivers DMOS Full Bridge Driver RoHS: Compliant | 8396 |
|
$2.2300 / $4.4500 | Buy Now |
|
STMicroelectronics | DMOS dual full bridge driver RoHS: Compliant Min Qty: 1 | 8396 |
|
$2.2400 / $4.3600 | Buy Now |
|
Future Electronics | L6226Q Series Dual Full Bridge 52 V 2.8 A DMOS Driver SMT - VFQFPN-32 RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.2500 | Buy Now |
|
Future Electronics | L6226Q Series Dual Full Bridge 52 V 2.8 A DMOS Driver SMT - VFQFPN-32 RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.2500 / $2.5900 | Buy Now |
|
Quest Components | BRUSH DC MOTOR CONTROLLER, BCDMOS | 84 |
|
$5.5500 / $9.0000 | Buy Now |
DISTI #
L6226Q
|
Avnet Americas | Motor Driver/Controller, DC, Stepper, 8 V to 52 V, 4 Outputs, 1.4 A, 32 Pins, VFQFPN-EP - Trays (Alt: L6226Q) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$2.3337 / $2.4341 | Buy Now |
DISTI #
L6226Q
|
TME | IC: driver, motor controller, VFQFPN32, 1.4A, Ch: 4, 100kHz, 8÷52V Min Qty: 1 | 1457 |
|
$3.3100 / $5.5700 | Buy Now |
Part Details for L6226Q
L6226Q CAD Models
L6226Q Part Data Attributes
|
L6226Q
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6226Q
STMicroelectronics
DMOS dual full bridge driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | VFQFPN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | VFQFPN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |