-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DMOS driver for three-phase brushless DC motor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19126-ND
|
DigiKey | IC MOTOR DRIVER 8V-52V 32VFQFPN Min Qty: 1 Lead time: 30 Weeks Container: Tray |
1438 In Stock |
|
$3.0659 / $6.1100 | Buy Now |
DISTI #
L6229Q
|
Avnet Americas | 3-Phase Brushless DC Motor Driver 32-Pin VFQFPN EP Tube - Trays (Alt: L6229Q) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$3.1839 / $3.3209 | Buy Now |
DISTI #
511-L6229Q
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DMOS Driver for 3-phase DC motor RoHS: Compliant | 2940 |
|
$2.8600 / $4.7100 | Buy Now |
|
STMicroelectronics | DMOS driver for three-phase brushless DC motor RoHS: Compliant Min Qty: 1 | 2940 |
|
$2.8000 / $4.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 2940 | 0 |
|
$2.9300 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
L6229Q
|
Avnet Americas | 3-Phase Brushless DC Motor Driver 32-Pin VFQFPN EP Tube - Trays (Alt: L6229Q) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$3.1839 / $3.3209 | Buy Now |
DISTI #
L6229Q
|
Avnet Americas | 3-Phase Brushless DC Motor Driver 32-Pin VFQFPN EP Tube - Trays (Alt: L6229Q) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$3.1839 / $3.3209 | Buy Now |
DISTI #
L6229Q
|
Avnet Silica | 3-Phase Brushless DC Motor Driver 32-Pin VFQFPN EP Tube (Alt: L6229Q) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L6229Q
|
EBV Elektronik | 3-Phase Brushless DC Motor Driver 32-Pin VFQFPN EP Tube (Alt: L6229Q) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 3 Days | EBV - 1960 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6229Q
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6229Q
STMicroelectronics
DMOS driver for three-phase brushless DC motor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | VFQFPN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |