-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DMOS driver for 3-phase brushless DC motor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6235PD by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0498
|
Newark | Motor Drvr, Dmos, 3Ph Brl, 2.8A, 36Pwrso, Motor Type:Three Phase Dc Brushless, No. Of Outputs:1Outputs, Output Current:2.8A, Output Voltage:52V, Driver Case Style:Soic, No. Of Pins:36Pins, Supply Voltage Min:8V, Supply Voltage Rohs Compliant: Yes |Stmicroelectronics L6235PD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 298 |
|
$5.0000 / $7.3100 | Buy Now |
DISTI #
L6235PD
|
Avnet Americas | 3-Phase Brushless DC Motor Controller 42V 36-Pin PowerSO Tube - Rail/Tube (Alt: L6235PD) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$4.5325 / $4.8100 | Buy Now |
|
STMicroelectronics | DMOS driver for 3-phase brushless DC motor RoHS: Compliant Min Qty: 1 | 1520 |
|
$4.8100 / $6.9300 | Buy Now |
DISTI #
L6235PD
|
TME | IC: driver, motor controller, PowerSO36, 2.8A, Ch: 3, 8÷52V Min Qty: 1 | 106 |
|
$6.3400 / $8.1900 | Buy Now |
DISTI #
SMC-L6235PD
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 309 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 24 |
|
RFQ | |
DISTI #
L6235PD
|
Avnet Silica | 3-Phase Brushless DC Motor Controller 42V 36-Pin PowerSO Tube (Alt: L6235PD) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 17 Weeks, 0 Days | Silica - 2170 |
|
Buy Now | |
DISTI #
L6235PD
|
EBV Elektronik | 3-Phase Brushless DC Motor Controller 42V 36-Pin PowerSO Tube (Alt: L6235PD) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 31 Weeks, 0 Days | EBV - 5084 |
|
Buy Now | |
|
LCSC | PowerSO-36 Brushless DC (BLDC) Motor Driver ROHS | 5 |
|
$7.4461 / $10.0528 | Buy Now |
|
Win Source Electronics | IC MOTOR DRVR 12V-52V 36POWERSO | 10773 |
|
$5.1262 / $7.6893 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6235PD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6235PD
STMicroelectronics
DMOS driver for 3-phase brushless DC motor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | POWER, SO-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |