Part Details for L63D1S00A-00000-000 by Carling Technologies
Overview of L63D1S00A-00000-000 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for L63D1S00A-00000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-L63D1S00A-00000-000-ND
|
DigiKey | SWITCH ROCKER DP3T 20A 12V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3210 | Buy Now |
DISTI #
691-RCL-00110369
|
Mouser Electronics | Rocker Switches L63D1S00A-00000-000 | 0 |
|
$17.8100 / $22.3700 | Order Now |
|
Onlinecomponents.com | Switch Rocker DP3T 20A 12V RoHS: Compliant |
50 In Stock |
|
$17.3800 / $22.8400 | Buy Now |
DISTI #
77775727
|
Verical | L63D1S00A-00000-000 Min Qty: 10 Package Multiple: 10 Date Code: 2406 | Americas - 50 |
|
$23.5820 / $29.6920 | Buy Now |
|
Master Electronics | Switch Rocker DP3T 20A 12V RoHS: Compliant |
50 In Stock |
|
$17.3800 / $22.8400 | Buy Now |