-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fully integrated microstepping motor driver with motion engine and SPI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14775-5-ND
|
DigiKey | IC MTR DRV BIPLR 3.3/5V 28HTSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1020 In Stock |
|
$3.9924 / $7.3100 | Buy Now |
DISTI #
L6470H
|
Avnet Americas | Microstepping Motor Driver 3.3V 28-Pin HTSSOP Tube - Rail/Tube (Alt: L6470H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$3.9672 / $4.5144 | Buy Now |
DISTI #
69W9792
|
Avnet Americas | Microstepping Motor Driver 3.3V 28-Pin HTSSOP Tube - Bulk (Alt: 69W9792) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 2751 Partner Stock |
|
$5.9700 / $8.0000 | Buy Now |
DISTI #
511-L6470H
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 8 - 45V 7.0A 1/128 Microstepping SPI RoHS: Compliant | 927 |
|
$3.9900 / $6.7200 | Buy Now |
|
STMicroelectronics | Fully integrated microstepping motor driver with motion engine and SPI RoHS: Compliant Min Qty: 1 | 927 |
|
$4.7700 / $6.2900 | Buy Now |
|
Future Electronics | L6470H Series 45 V Dual Full Bridge dSPIN Microstepping Motor Driver - HTSSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 500Tube |
|
$4.0700 / $4.4500 | Buy Now |
|
Future Electronics | L6470H Series 45 V Dual Full Bridge dSPIN Microstepping Motor Driver - HTSSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.0700 / $4.7400 | Buy Now |
|
Future Electronics | L6470H Series 45 V Dual Full Bridge dSPIN Microstepping Motor Driver - HTSSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$4.0700 / $4.7400 | Buy Now |
DISTI #
L6470H
|
Avnet Americas | Microstepping Motor Driver 3.3V 28-Pin HTSSOP Tube - Rail/Tube (Alt: L6470H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$3.9672 / $4.5144 | Buy Now |
DISTI #
69W9792
|
Avnet Americas | Microstepping Motor Driver 3.3V 28-Pin HTSSOP Tube - Bulk (Alt: 69W9792) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 2751 Partner Stock |
|
$5.9700 / $8.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6470H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6470H
STMicroelectronics
Fully integrated microstepping motor driver with motion engine and SPI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Output Current-Max | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.65 mA | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 36 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for L6470H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6470H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6470HTR | Fully integrated microstepping motor driver with motion engine and SPI | STMicroelectronics | L6470H vs L6470HTR |