-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage high and low-side 4 A gate driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7434
|
Newark | Igbt Driver, High/Low Side, 4A, Soic-14, No. Of Channels:2Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Igbt, No. Of Pins:14Pins, Ic Case/Package:Soic, Input Type:Non-Inverting, Source Current:4A, Msl:- Rohs Compliant: Yes |Stmicroelectronics L6491D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 837 |
|
$1.5500 / $2.7200 | Buy Now |
DISTI #
497-15443-5-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 14SO Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1815 In Stock |
|
$1.1400 / $1.9100 | Buy Now |
DISTI #
L6491D
|
Avnet Americas | MOSFET DRVR 4A 1-OUT Inv/Non-Inv 14-Pin SOIC Tube - Rail/Tube (Alt: L6491D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.1902 / $1.3543 | Buy Now |
DISTI #
511-L6491D
|
Mouser Electronics | Gate Drivers High volt high and low-side 4 A gate driver RoHS: Compliant | 2734 |
|
$1.1300 / $1.7600 | Buy Now |
DISTI #
E02:0323_07889034
|
Arrow Electronics | Driver 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 14-Pin SO Tube RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 18 Weeks Date Code: 2343 | Europe - 500 |
|
$1.1232 / $1.1318 | Buy Now |
DISTI #
V36:1790_13796060
|
Arrow Electronics | Driver 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 14-Pin SO Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2236 | Americas - 11 |
|
$1.1656 / $1.4409 | Buy Now |
|
STMicroelectronics | High voltage high and low-side 4 A gate driver RoHS: Compliant Min Qty: 1 | 2734 |
|
$1.1200 / $1.7300 | Buy Now |
|
Future Electronics | L6491 Series 10 to 20 V Surface Mount High and Low-Side 4 A Gate Driver -SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.2300 | Buy Now |
|
Future Electronics | L6491 Series 10 to 20 V Surface Mount High and Low-Side 4 A Gate Driver -SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1100 / $1.1500 | Buy Now |
DISTI #
33654131
|
Verical | Driver 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 14-Pin SO Tube RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 2888 |
|
$1.3250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6491D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6491D
STMicroelectronics
High voltage high and low-side 4 A gate driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | OVER CURRENT; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.12 µs | |
Turn-on Time | 0.12 µs | |
Width | 3.9 mm |