-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quasi-resonant Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-4584-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19257 In Stock |
|
$0.4512 / $1.1600 | Buy Now |
DISTI #
L6565DTR
|
Avnet Americas | Current Mode PWM Controller 400mA 8-Pin SO N T/R - Tape and Reel (Alt: L6565DTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.4869 / $0.5078 | Buy Now |
DISTI #
511-L6565DTR
|
Mouser Electronics | Switching Controllers Current-Mode Pri Cnt RoHS: Compliant | 4296 |
|
$0.4680 / $1.1600 | Buy Now |
|
STMicroelectronics | Quasi-resonant Controller RoHS: Compliant Min Qty: 1 | 4296 |
|
$0.6600 / $1.1400 | Buy Now |
|
Future Electronics | L6565 Series 10.3 to 18 V Surface Mount Quasi-Resonant SMPS Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 235000Reel |
|
$0.4000 / $0.4250 | Buy Now |
|
Future Electronics | L6565 Series 10.3 to 18 V Surface Mount Quasi-Resonant SMPS Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4700 | Buy Now |
|
Future Electronics | L6565 Series 10.3 to 18 V Surface Mount Quasi-Resonant SMPS Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4700 | Buy Now |
|
Bristol Electronics | 2719 |
|
RFQ | ||
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 0.7A, PDSO8 | 2324 |
|
$0.9750 / $2.6000 | Buy Now |
DISTI #
L6565DTR
|
Avnet Americas | Current Mode PWM Controller 400mA 8-Pin SO N T/R - Tape and Reel (Alt: L6565DTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.4869 / $0.5078 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6565DTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6565DTR
STMicroelectronics
Quasi-resonant Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 10.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L6565DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6565DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6565D | Quasi-resonant Controller | STMicroelectronics | L6565DTR vs L6565D |
E-L6565DTR | Quasi-resonant Controller | STMicroelectronics | L6565DTR vs E-L6565DTR |