Part Details for L6569D013TR by STMicroelectronics
Overview of L6569D013TR by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for L6569D013TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7880
|
Newark | Mosfet Driver, Half Bridge, Soic-8, Driver Configuration:Half Bridge, Peak Output Current:-, Supply Voltage Min:10V, Supply Voltage Max:16.6V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:-, Output Delay:-, Operating Rohs Compliant: Yes |Stmicroelectronics L6569D013TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
L6569D013TR
|
Avnet Americas | MOSFET DRVR 600V 0.275A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SO N T/R - Tape and Reel (Alt: L6569D013TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
511-L6569D-TR
|
Mouser Electronics | Gate Drivers Hi-Volt Half Bridge RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
L6569D013TR
|
Avnet Americas | MOSFET DRVR 600V 0.275A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SO N T/R - Tape and Reel (Alt: L6569D013TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | HIGH VOLTAGE HALF BRIDGE DRIVER WITH OSCILLATOR | 1680 |
|
RFQ | |
DISTI #
2460715RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$1.5664 / $2.5196 | Buy Now |
DISTI #
2460715
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.5664 / $2.7930 | Buy Now |
DISTI #
2460715RL
|
Farnell | MOSFET DRIVER, HALF BRIDGE, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.7754 / $1.3278 | Buy Now |
DISTI #
2460715
|
Farnell | MOSFET DRIVER, HALF BRIDGE, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7754 / $1.3278 | Buy Now |
Part Details for L6569D013TR
L6569D013TR CAD Models
L6569D013TR Part Data Attributes:
|
L6569D013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6569D013TR
STMicroelectronics
High Voltage Half Bridge Driver with oscillator and Integrated Bootstrap Diode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 0.275 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 16.6 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for L6569D013TR
This table gives cross-reference parts and alternative options found for L6569D013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6569D013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6569D | High Voltage Half Bridge Driver with oscillator and Integrated Bootstrap Diode | STMicroelectronics | L6569D013TR vs L6569D |